
Surface mount optocoupler featuring a phototransistor output, designed for high-temperature operation up to 110°C. Offers 5kV isolation voltage and a 70V collector-emitter voltage. Key specifications include a 60mA forward current, 100mA maximum collector current, and a 200% current transfer ratio. Packaged in tape and reel, this RoHS compliant component is suitable for demanding applications.
Vishay VO610A-3X019T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 200% |
| Fall Time | 4.7us |
| Forward Current | 60mA |
| Height | 3.6mm |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Length | 4.58mm |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 265mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Series | VO61xx |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO610A-3X019T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
