
General purpose optocoupler featuring a single transistor output channel. This DIP-packaged device offers 5kV isolation voltage and a 70V collector-emitter voltage. With a maximum collector current of 50mA and a forward current of 60mA, it provides a 80% current transfer ratio. Operating across a -55°C to 110°C temperature range, this RoHS compliant component is designed for through-hole mounting.
Vishay VO615A-1X001 technical specifications.
| Package/Case | DIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 80% |
| Fall Time | 4.7us |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO615A-1X001 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.