
1-channel DC input transistor output optocoupler designed for surface mount applications. Features 5000 Vrms isolation voltage and a 4-pin PDIP SMD package with gull-wing leads. Operates from -55°C to 110°C, with a current transfer ratio ranging from 63% to 125%. Maximum collector-emitter voltage is 70V, and maximum collector current is 50mA.
Vishay VO615A-2X007T technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | DIP |
| Package/Case | PDIP SMD |
| Package Description | Surface Mount Plastic Dual In Line Package |
| Lead Shape | Gull-wing |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4.58 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 3.4 |
| Seated Plane Height (mm) | 4.3 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5000Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Minimum Current Transfer Ratio | 63% |
| Maximum Forward Voltage | 1.6V |
| Maximum Collector-Emitter Voltage | 70V |
| Maximum Current Transfer Ratio | 125% |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 300mV |
| Maximum Power Dissipation | 70mW |
| Maximum Reverse Voltage | 6V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VO615A-2X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.