
DC input, transistor output optocoupler featuring a single channel and a 4-pin PDIP package. This through-hole component offers a minimum isolation voltage of 5000 Vrms and operates across a temperature range of -55°C to 110°C. Key specifications include a 100% to 200% current transfer ratio, a maximum forward voltage of 1.6V, and a maximum collector-emitter voltage of 70V. The device supports a maximum collector current of 50mA and has a maximum power dissipation of 70mW.
Vishay VO615A-3X016 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Wide Lead Spacing Through Hole |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4.58 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 3.7 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Output Type | DC |
| Input Type | DC |
| Output Device | Transistor |
| Number of Channels per Chip | 1 |
| Minimum Isolation Voltage | 5000Vrms |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Minimum Current Transfer Ratio | 100% |
| Maximum Forward Voltage | 1.6V |
| Maximum Collector-Emitter Voltage | 70V |
| Maximum Current Transfer Ratio | 200% |
| Maximum Collector Current | 50mA |
| Maximum Collector-Emitter Saturation Voltage | 300mV |
| Maximum Power Dissipation | 70mW |
| Maximum Reverse Voltage | 6V |
| Cage Code | 18612 |
| EU RoHS | Yes |
| HTS Code | 8541408000 |
| Schedule B | 8541408000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VO615A-3X016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.