General purpose optocoupler featuring a single channel transistor output. This component offers a 70V collector-emitter voltage and a 50mA maximum collector current. It operates with a 60mA maximum input current and a 400% current transfer ratio. The device is housed in a 4-pin DIP package, suitable for through-hole mounting, and is RoHS compliant. Operating temperature range spans from -55°C to 110°C.
Vishay VO615A-9X006 technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 70V |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 400% |
| Forward Current | 60mA |
| Input Type | DC |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 70V |
| Max Power Dissipation | 70mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 70V |
| Package Quantity | 4000 |
| Packaging | Rail/Tube |
| Power Dissipation | 70mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO615A-9X006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.