
Surface mount transistor output optocoupler featuring 5.3kV isolation voltage and 80V collector-emitter voltage. This component offers a 320% current transfer ratio with a maximum collector current of 50mA and a maximum input current of 60mA. Operating across a temperature range of -55°C to 110°C, it has a low collector-emitter saturation voltage of 400mV and a power dissipation of 150mW. Packaged in tape and reel, this RoHS compliant device is suitable for general optocoupler applications.
Vishay VO617A-4X007T technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VO617A-4X007T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
