Vishay VOL617A-3X001 technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Max Power Dissipation | 76mW |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOL617A-3X001 to view detailed technical specifications.
No datasheet is available for this part.