
General purpose optocoupler featuring a single transistor output. This surface mount device offers 5kV isolation voltage and a 400mV collector-emitter saturation voltage. It supports a 60mA forward current and a 50mA maximum collector current, with a 200% current transfer ratio. Operating across a -55°C to 110°C temperature range, this RoHS compliant component is provided on tape and reel.
Vishay VOL617A-3X001T technical specifications.
| Package/Case | LSOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 76mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOL617A-3X001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
