
General purpose optocoupler featuring a single channel transistor output. This surface mount device offers 5kV isolation voltage and an 80V collector-emitter voltage. It operates with a 60mA forward current and provides a 50mA maximum collector current. The optocoupler has a current transfer ratio of 200% and a fall time of 5µs, with a maximum power dissipation of 150mW.
Vishay VOL618A-3X001T technical specifications.
| Package/Case | LSOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Fall Time | 5us |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOL618A-3X001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
