Vishay VOL618A-4T technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Max Collector Current | 50mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VOL618A-4T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.