
General purpose optocoupler featuring a transistor output and AC input. This single-channel device offers 5kV isolation voltage and a maximum collector current of 100mA. Key specifications include a collector-emitter voltage of 80V, a current transfer ratio of 200%, and a forward current of 60mA. Packaged in LSOP for surface mounting, it operates within a temperature range of -55°C to 100°C.
Vishay VOL628A-2X001T technical specifications.
| Package/Case | LSOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Fall Time | 5us |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | AC |
| Isolation Voltage | 5kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOL628A-2X001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
