General purpose optocoupler featuring a phototriac output, designed for AC load control. Offers 600V output voltage and 70mA RMS output current. Operates with a nominal input voltage of 1.2V and a forward current of 10mA, requiring 60mA input current for activation. Provides 3.75kV isolation voltage and is housed in a surface-mount SOP package. Suitable for operation across a wide temperature range from -40°C to 100°C.
Vishay VOM160PT technical specifications.
| Approvals | UR, CQC |
| Package/Case | SOP |
| Forward Current | 10mA |
| Hold Current | 300uA |
| Input Current | 60mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Voltage | 600V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOM160PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
