General purpose optocoupler featuring a phototriac output, designed for AC load control. This surface mount device offers 600V output voltage and 3.75kV isolation voltage. It operates with a nominal input voltage of 1.2V and a forward current of 10mA, requiring 60mA input current for activation. The output handles 70mA RMS current with a hold current of 300µA. Packaged in a 4-pin SOP, it operates from -40°C to 100°C and is RoHS compliant.
Vishay VOM160RT technical specifications.
| Package/Case | SOP |
| Forward Current | 10mA |
| Hold Current | 300uA |
| Input Current | 60mA |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Input Voltage | 1.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 1.2V |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 70mA |
| Output Voltage | 600V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RMS Current (Irms) | 70mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOM160RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.