
Surface mount optocoupler featuring a 1-channel, 1-element configuration within an SOP package. Offers 3.75kV isolation voltage and 80V collector-emitter breakdown voltage. Achieves a current transfer ratio of 80% with a maximum collector current of 100mA and a maximum input current of 60mA. Operates across a temperature range of -55°C to 110°C with a power dissipation of 170mW. Packaged in tape and reel, this lead-free and RoHS compliant component is designed for general optoelectronic isolation applications.
Vishay VOM618A-1T technical specifications.
| Package/Case | SOP |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 80% |
| Fall Time | 29us |
| Forward Current | 5mA |
| Height | 2mm |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Isolation Voltage-Max | 3.75kV |
| Lead Free | Lead Free |
| Length | 4.4mm |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 100mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| Series | VOM61xA |
| Width | 3.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOM618A-1T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
