General purpose optocoupler in SOP package, featuring 3.75kV isolation voltage and 80V collector-emitter voltage. Offers a 100% current transfer ratio with 60mA forward and input current, and a maximum collector current of 100mA. Designed for surface mount applications, this component operates from -55°C to 110°C with 170mW power dissipation. Packaged on tape and reel, it provides a 400mV collector-emitter saturation voltage and a 29µs fall time.
Vishay VOM618A-5X001T technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 100% |
| Fall Time | 29us |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOM618A-5X001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.