
General purpose optocoupler featuring 3.75kVrms isolation voltage and a single channel. This surface mount device offers a 1:1 current transfer ratio with a maximum collector current of 100mA and a collector-emitter voltage of 80V. Designed for DC input, it operates within a temperature range of -55°C to 110°C and has a maximum power dissipation of 170mW. The component is supplied in SOP package, RoHS compliant, and available on tape and reel.
Vishay VOM618A-8X001T technical specifications.
| Package/Case | SOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 260% |
| Fall Time | 29us |
| Forward Current | 60mA |
| Input Current | 60mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 100mA |
| Max Input Current | 60mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOM618A-8X001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
