
General purpose optocoupler featuring a DC input and transistor DC output, housed in a 4-pin SSOP package for surface mounting. Offers 3.75kV isolation voltage and a 1-channel configuration. Key specifications include a 200% current transfer ratio, 50mA forward and input current, and an 80V collector-emitter voltage. Operates across a wide temperature range from -55°C to 110°C with a maximum power dissipation of 170mW.
Vishay VOS615A-3X001T technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOS615A-3X001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
