
General purpose optocoupler featuring 3.75kV isolation voltage and a 1-channel configuration. This surface mount device offers a 600% current transfer ratio with a maximum collector current of 50mA. It operates with a forward current of 50mA and has a collector-emitter voltage (VCEO) of 80V. The optocoupler is housed in a 4-SSOP package and operates within a temperature range of -55°C to 110°C.
Vishay VOS615A-X001T technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 600% |
| Fall Time | 3us |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOS615A-X001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.