General purpose transistor output optocoupler featuring 3.75kV isolation and a single channel. This surface mount device offers a 1:1 current transfer ratio with a maximum forward current of 50mA and a maximum collector current of 50mA. It operates with a DC input and has a collector-emitter voltage of 80V, with a maximum collector-emitter saturation voltage of 400mV. Packaged in SSOP, it supports a wide operating temperature range from -55°C to 110°C.
Vishay VOS617A-2X001T technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 125% |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | VOS617A |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOS617A-2X001T to view detailed technical specifications.
No datasheet is available for this part.