
General purpose transistor output optocoupler featuring 3750V isolation and a 1-element SSOP package. Offers 80V collector-emitter voltage and 50mA maximum collector current. Achieves a 320% current transfer ratio with 50mA forward current. Operates from -55°C to 110°C with 170mW power dissipation. Surface mount design, RoHS compliant.
Vishay VOS617A-4X001T technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 80V |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 320% |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 50mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 170mW |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Series | VOS617A |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOS617A-4X001T to view detailed technical specifications.
No datasheet is available for this part.