
Vishay VOS617A-8X001T technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 400mV |
| Current Transfer Ratio | 260% |
| Fall Time | 3us |
| Forward Current | 50mA |
| Max Collector Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 70mW |
| Number of Channels | 1 |
| Output Type | Phototransistor |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Voltage (DC) | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOS617A-8X001T to view detailed technical specifications.
No datasheet is available for this part.
