
General purpose, single-channel transistor output optocoupler featuring SSOP package for surface mount applications. Offers 3.75kV isolation voltage and a maximum collector current of 50mA. Input type is DC with a maximum forward current of 50mA. Collector emitter saturation voltage is 400mV, with a maximum collector-emitter voltage of 400mV. Operating temperature range spans from -55°C to 110°C.
Vishay VOS618A-3X001T technical specifications.
| Package/Case | SSOP |
| Collector Emitter Saturation Voltage | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 200% |
| Forward Current | 50mA |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Max Power Dissipation | 170mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOS618A-3X001T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
