Vishay VOS627A-2T technical specifications.
| Package/Case | SOIC |
| Collector-emitter Voltage-Max | 400mV |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 80V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOS627A-2T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.