
Vishay VOW137-X017T technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Isolation Voltage | 5.3kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Packaging | Cut Tape |
| Propagation Delay | 100ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VOW137-X017T to view detailed technical specifications.
No datasheet is available for this part.
