This axial chip resistor features a resistance of 330kR with a tolerance of 1%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is conformal coated and has a length of 7.5mm. It is RoHS compliant and suitable for use in high-temperature applications.
Vishay VR25000003303FA500 technical specifications.
| Package/Case | Conformal |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 330kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR25000003303FA500 to view detailed technical specifications.
No datasheet is available for this part.