The VR25000003603FA500 is a linear voltage regulator from Vishay with a 1% tolerance and 360kR resistance. It is packaged in an axial conformal case with a length of 7.5mm. The device operates over a temperature range of -55°C to 155°C and is compliant with RoHS regulations. It is not a military-grade component.
Vishay VR25000003603FA500 technical specifications.
| Package/Case | Conformal |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 360kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR25000003603FA500 to view detailed technical specifications.
No datasheet is available for this part.