Resistor, 560 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Glaze, High Voltage
Vishay VR25000005603FA500 technical specifications.
| Package/Case | Conformal |
| Length | 7.5mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Packaging | Ammo Pack |
| Resistance | 560kR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR25000005603FA500 to view detailed technical specifications.
No datasheet is available for this part.