Vishay VR255.6M5% technical specifications.
| Package/Case | SOT-23-3 |
| Length | 7.5mm |
| Mount | Through Hole |
| Resistance | 5.6MR |
| Series | VR25 |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1.6kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR255.6M5% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.