Vishay VR37 3M9. technical specifications.
| Reach SVHC Compliant | Unknown |
| Resistance | 3.9MR |
| Resistance Tolerance | 5% |
| Resistor Type | Metal Foil |
| Voltage Rating | 3.5kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VR37 3M9. to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
