The VR37000003604FA100 is a resistor from Vishay with a resistance of 3.6MR and a tolerance of 1%. It has a package type of axial and a termination type of axial. The resistor is conformal coated and has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is RoHS compliant.
Vishay VR37000003604FA100 technical specifications.
| Package/Case | Conformal |
| Length | 10mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Resistance | 3.6MR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR37000003604FA100 to view detailed technical specifications.
No datasheet is available for this part.