Vishay VR3733M5%TR technical specifications.
| Package/Case | Metal |
| Diameter | 4mm |
| Length | 9mm |
| Resistance | 33MR |
| Series | VR37 |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VR3733M5%TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.