Vishay VR68100K1% technical specifications.
| Package/Case | Metal |
| Length | 18mm |
| Mount | Through Hole |
| Resistance | 100kR |
| Series | VR68 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VR68100K1% to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.