Vishay VR6810M1% technical specifications.
| Package/Case | Metal |
| Length | 18mm |
| Resistance | 10MR |
| Series | VR68 |
| Termination | Axial |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VR6810M1% to view detailed technical specifications.
No datasheet is available for this part.