The VS-11DQ04TR-M3 is a single-element diode with a maximum forward surge current of 225A and a maximum repetitive reverse voltage of 40V. It operates over a temperature range of -40°C to 150°C and has a maximum forward current of 1.1A. This diode is mounted through a hole and is not RoHS compliant.
Vishay VS-11DQ04TR-M3 technical specifications.
| Element Configuration | Single |
| Forward Current | 1.1A |
| Height | 2.7mm |
| Length | 5.21mm |
| Max Forward Surge Current (Ifsm) | 225A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 40V |
| Max Reverse Current | 1mA |
| Mount | Through Hole |
| RoHS Compliant | No |
| Width | 2.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VS-11DQ04TR-M3 to view detailed technical specifications.
No datasheet is available for this part.