The VS-16CTQ080GPBF is a TO-220-3 packaged rectifier from Vishay, rated for 8A average rectified current and 80V maximum reverse voltage. It operates over a temperature range of -55°C to 175°C and is compliant with AEC-Q101. The device is packaged in a rail/Tube format and is RoHS compliant.
Vishay VS-16CTQ080GPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | TO-220-3 |
| Forward Current | 8A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 280uA |
| Max Reverse Leakage Current | 280uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 640A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 640A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-16CTQ080GPBF to view detailed technical specifications.
No datasheet is available for this part.