Vishay VS-16CTQ100GSPBF technical specifications.
| Average Rectified Current | 8A |
| Package/Case | D2PAK |
| Forward Current | 16A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 280uA |
| Max Reverse Leakage Current | 280uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 650A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 650A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-16CTQ100GSPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
