
Vishay VS-16TTS12 technical specifications.
| Package/Case | TO-220AB |
| Hold Current | 100mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| RMS Current (Irms) | 16A |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-16TTS12 to view detailed technical specifications.
No datasheet is available for this part.