Vishay VS-1N3290R technical specifications.
| Package/Case | DO-5 |
| Forward Current | 100A |
| Height | 22.9mm |
| Length | 20.08mm |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 300V |
| Max Reverse Current | 24mA |
| Width | 17.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-1N3290R to view detailed technical specifications.
No datasheet is available for this part.