Vishay VS-20CJQ045PBF technical specifications.
| Package/Case | SOT-223 |
| Element Configuration | Common Cathode |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Peak Non-Repetitive Surge Current | 390A |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-20CJQ045PBF to view detailed technical specifications.
No datasheet is available for this part.