Vishay VS-20MQ040NPBF technical specifications.
| Average Rectified Current | 2.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 500uA |
| Max Reverse Voltage (DC) | 40V |
| Max Surge Current | 120A |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-20MQ040NPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.