Vishay VS-243NQ100R technical specifications.
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Screw |
| Peak Non-Repetitive Surge Current | 25.5kA |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-243NQ100R to view detailed technical specifications.
No datasheet is available for this part.