The VS-30CPQ080GPBF rectifier diode from Vishay has a maximum operating temperature range of -55°C to 175°C. It can handle a maximum forward current of 30A and a maximum reverse voltage of 80V. The device is packaged in a TO-247AC case and is mounted through a hole. It is RoHS compliant and not radiation hardened.
Vishay VS-30CPQ080GPBF technical specifications.
| Average Rectified Current | 30A |
| Package/Case | TO-247AC |
| Forward Current | 30A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 80V |
| Max Reverse Current | 280uA |
| Max Reverse Leakage Current | 280uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 920A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 920A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-30CPQ080GPBF to view detailed technical specifications.
No datasheet is available for this part.