Vishay VS-30CTT045 technical specifications.
| Package/Case | TO-220AB |
| Forward Current | 30A |
| Height | 9.02mm |
| Length | 10.66mm |
| Max Forward Surge Current (Ifsm) | 880A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 100uA |
| Max Reverse Leakage Current | 100uA |
| Max Surge Current | 880A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 880A |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Width | 4.82mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VS-30CTT045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.