The VS-31DQ06-M3 is a single diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It can handle a maximum repetitive reverse voltage of 60V and a maximum reverse current of 2mA. The diode can withstand a peak non-repetitive surge current of 340A. It is available in a through-hole package and is not RoHS compliant.
Vishay VS-31DQ06-M3 technical specifications.
| Element Configuration | Single |
| Forward Current | 3.3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | 2mA |
| Mount | Through Hole |
| Packaging | Bulk |
| Peak Non-Repetitive Surge Current | 340A |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VS-31DQ06-M3 to view detailed technical specifications.
No datasheet is available for this part.