The VS-31DQ09G is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum repetitive reverse voltage of 90V and a maximum reverse current of 100uA. The diode is rated for a maximum forward current of 3.3A and a maximum forward surge current of 370A. It is available in a C package and is packaged in bulk.
Vishay VS-31DQ09G technical specifications.
| Average Rectified Current | 3.3A |
| Package/Case | C |
| Forward Current | 3.3A |
| Max Forward Surge Current (Ifsm) | 370A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 90V |
| Max Reverse Current | 100uA |
| Max Reverse Voltage (DC) | 90V |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VS-31DQ09G to view detailed technical specifications.
No datasheet is available for this part.