The VS-43CTQ080GSPBF is a 20A rectifier diode with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It is packaged in a TO-263-3 case and is suitable for surface mount applications. The diode has a maximum reverse voltage of 80V and a maximum surge current of 850A. It is RoHS compliant and meets AEC-Q101 standards for automotive applications.
Vishay VS-43CTQ080GSPBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 360uA |
| Max Reverse Voltage (DC) | 80V |
| Max Surge Current | 850A |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-43CTQ080GSPBF to view detailed technical specifications.
No datasheet is available for this part.