The VS-43CTQ100G-1PBF is a 100V through-hole rectifier diode with an average rectified current of 20A. It features a TO-262-3 package and is designed for operation between -55°C and 175°C. The device is RoHS compliant and suitable for use in applications requiring high surge current handling, up to 850A. The VS-43CTQ100G-1PBF is available in rail or tube packaging.
Vishay VS-43CTQ100G-1PBF technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-262-3 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 360uA |
| Max Reverse Voltage (DC) | 100V |
| Max Surge Current | 850A |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-43CTQ100G-1PBF to view detailed technical specifications.
No datasheet is available for this part.