Vishay VS-43CTQ100GSTRRP technical specifications.
| Average Rectified Current | 20A |
| Package/Case | TO-263-3 |
| Max Reverse Voltage (DC) | 100V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-43CTQ100GSTRRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.