Vishay VS-50UQ03GPBF technical specifications.
| Forward Current | 5.5A |
| Height | 6.22mm |
| Length | 6.73mm |
| Max Forward Surge Current (Ifsm) | 240A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 1.1mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Weight | 0.139332oz |
| Width | 2.38mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VS-50UQ03GPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.