
The VS-60EPU02PBF is a 60A general purpose rectifier from Vishay, featuring a TO-247-2 package and through hole mounting. It operates over a temperature range of -55°C to 175°C and has a maximum reverse voltage of 200V. The device also offers a natural thermal resistance of 0.2°C/W and is RoHS compliant.
Vishay VS-60EPU02PBF technical specifications.
| Average Rectified Current | 60A |
| Package/Case | TO-247-2 |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 50uA |
| Max Reverse Voltage (DC) | 200V |
| Max Surge Current | 800A |
| Mount | Through Hole, Radial |
| Natural Thermal Resistance | 0.2°C/W |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reverse Recovery Time | 35ns |
| Reverse Voltage | 200V |
| RoHS Compliant | Yes |
| Series | FRED Pt™ |
| RoHS | Compliant |
Download the complete datasheet for Vishay VS-60EPU02PBF to view detailed technical specifications.
No datasheet is available for this part.
